Filter Your Search
1 - 1 of 1 results
|
OPA620SG/883B
Burr-Brown Corp
|
Check for Price | No | Obsolete | 1 mV | 250 V/us | 25 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 µA | YES | NO | NO | NO | -7 V | NO | NO | 175 V/us | 7 V | MILITARY | 200000 | 160 | YES | R-CDIP-T8 | Not Qualified | e0 | 75 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 7.62 mm | 9.905 mm | BURR-BROWN CORP | DIP, DIP8,.3 | unknown |