Filter Your Search
1 - 10 of 18 results
|
OPA621KU
Texas Instruments
|
Check for Price | No | No | Obsolete | 1 mV | 500 V/us | 40 µA | 30 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 µA | YES (AVCL>=2) | NO | -7 V | 350 V/us | 7 V | INDUSTRIAL | 500000 | 160 | R-PDSO-G8 | Not Qualified | 75 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
OPA621KP
Burr-Brown Corp
|
Check for Price | No | Obsolete | 1 mV | 500 V/us | 40 µA | 30 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 µA | YES (AVCL>=2) | NO | 350 V/us | 7 V | INDUSTRIAL | 500000 | 160 | R-PDIP-T8 | Not Qualified | e0 | 75 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-8 | unknown | ||||||||||||||
|
OPA621SGQ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 1 mV | 30 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 µA | YES (AVCL>=2) | NO | 350 V/us | 7 V | MILITARY | 160 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
OPA621KU
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1 mV | 500 V/us | 40 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -7 V | 7 V | INDUSTRIAL | 500000 | R-PDSO-G8 | COMMERCIAL | e0 | 75 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 8 | unknown | |||||||||||||
|
OPA621KU-TR
Texas Instruments
|
Check for Price | Obsolete | 1 mV | 500 V/us | 40 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -7 V | 7 V | INDUSTRIAL | 500000 | R-PDSO-G8 | Not Qualified | 75 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
OPA621KG
Burr-Brown Corp
|
Check for Price | No | Obsolete | 1 mV | 500 V/us | 40 µA | 30 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 µA | YES (AVCL>=2) | NO | 350 V/us | 7 V | INDUSTRIAL | 500000 | 160 | R-CDIP-T8 | Not Qualified | e0 | 75 dB | 85 °C | -40 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP8,.3 | unknown | ||||||||||||||
|
OPA621SD
Burr-Brown Corp
|
Check for Price | Obsolete | 1 mV | 30 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 µA | YES (AVCL>=2) | NO | 350 V/us | 7 V | MILITARY | 160 | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
OPA621SG
Burr-Brown Corp
|
Check for Price | No | Obsolete | 1 mV | 500 V/us | 40 µA | 30 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 µA | YES (AVCL>=2) | NO | 350 V/us | 7 V | MILITARY | 500000 | 160 | R-CDIP-T8 | Not Qualified | e0 | 75 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP8,.3 | unknown | ||||||||||||||
|
OPA621KP
Texas Instruments
|
Check for Price | Obsolete | 1 mV | 500 V/us | 40 µA | 30 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 µA | YES (AVCL>=2) | NO | -7 V | 350 V/us | 7 V | INDUSTRIAL | 500000 | 160 | R-PDIP-T8 | Not Qualified | 75 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-8 | unknown | |||||||||||||
|
OPA621KU/2K5
Burr-Brown Corp
|
Check for Price | Obsolete | 1 mV | 500 V/us | 40 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -7 V | 7 V | INDUSTRIAL | 500000 | R-PDSO-G8 | Not Qualified | 75 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.89 mm | BURR-BROWN CORP | SOP, | unknown |