Filter Your Search
1 - 3 of 3 results
|
OPA621KP
Burr-Brown Corp
|
Check for Price | No | Obsolete | 1 mV | 500 V/us | 40 µA | 30 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 µA | YES (AVCL>=2) | NO | 350 V/us | 7 V | INDUSTRIAL | 500000 | 160 | R-PDIP-T8 | Not Qualified | e0 | 75 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-8 | unknown | ||||||||
|
OPA621KP
Texas Instruments
|
Check for Price | Obsolete | 1 mV | 500 V/us | 40 µA | 30 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 µA | YES (AVCL>=2) | NO | -7 V | 350 V/us | 7 V | INDUSTRIAL | 500000 | 160 | R-PDIP-T8 | Not Qualified | 75 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-8 | unknown | |||||||
|
OPA621KP
Rochester Electronics LLC
|
Check for Price | Active | 1 mV | 500 V/us | 40 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -7 V | 7 V | INDUSTRIAL | 500000 | R-PDIP-T8 | COMMERCIAL | 75 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.59 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 8 |