Filter Your Search
1 - 2 of 2 results
|
OPA695IDR
Texas Instruments
|
$2.2459 | Yes | Yes | Active | 3 mV | 4300 V/us | 30 µA | 13.3 mA | 51 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 30 µA | YES | NO | NO | NO | -6.5 V | YES | NO | 1100 V/us | 6.5 V | INDUSTRIAL | 1700000 | YES | R-PDSO-G8 | Not Qualified | e4 | 56 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA695IDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 3 mV | 4300 V/us | 30 µA | 13.3 mA | 51 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 30 µA | YES | NO | NO | NO | -6.5 V | YES | NO | 1100 V/us | 6.5 V | INDUSTRIAL | 1700000 | YES | R-PDSO-G8 | Not Qualified | e4 | 56 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | HSOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |