Filter Your Search
1 - 2 of 2 results
|
OPA843IDBVT
Texas Instruments
|
$2.9112 | Yes | Yes | Active | 1.2 mV | 1000 V/us | 37 µA | 20.8 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 µA | YES | 1 µA | NO | NO | NO | -6.5 V | NO | NO | 525 V/us | 6.5 V | INDUSTRIAL | 800000 | 10000 | YES | R-PDSO-G5 | Not Qualified | e4 | 95 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HLSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA843IDBVTG4
Texas Instruments
|
$3.2024 | Yes | Obsolete | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 2 | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |