Filter Your Search
1 - 1 of 1 results
|
OPA846IDBVTG4
Texas Instruments
|
$3.4077 | No | Active | 600 µV | 625 V/us | 21 µA | 12.9 mA | 95 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 19 µA | -6.5 V | 6.5 V | INDUSTRIAL | 1750000 | R-PDSO-G5 | Not Qualified | e4 | 110 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |