Filter Your Search
1 - 2 of 2 results
|
OPA847IDBVTG4
Texas Instruments
|
$4.3368 | No | Obsolete | 500 µV | 950 V/us | 42 µA | 18.4 mA | 95 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 39 µA | YES (AVCL>=12) | 600 nA | NO | YES | NO | -6.5 V | NO | NO | 535 V/us | 6.5 V | INDUSTRIAL | 3900000 | 25110 | YES | R-PDSO-G6 | Not Qualified | e4 | 110 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
OPA847IDBVT
Texas Instruments
|
$4.8943 | Yes | Yes | Active | 500 µV | 950 V/us | 42 µA | 18.4 mA | 95 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 39 µA | YES (AVCL>=12) | 600 nA | NO | YES | NO | -6.5 V | NO | NO | 535 V/us | 6.5 V | INDUSTRIAL | 3900000 | 25110 | YES | R-PDSO-G6 | Not Qualified | e4 | 110 dB | 2 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |