Filter Your Search
1 - 1 of 1 results
|
OPA847IDG4
Texas Instruments
|
Check for Price | No | Active | 500 µV | 950 V/us | 42 µA | 18.4 mA | 95 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 39 µA | YES (AVCL>=12) | 600 nA | NO | YES | NO | -6.5 V | NO | NO | 535 V/us | 6.5 V | INDUSTRIAL | 3900000 | 25110 | YES | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |