Filter Your Search
1 - 1 of 1 results
|
OPZ271GPZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 700 µV | 8.5 V/us | 80 nA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 5.5 V/us | 18 V | INDUSTRIAL | 5000 | 175000 | R-PDIP-T8 | Not Qualified | e3 | 100 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 |