Filter Your Search
1 - 10 of 11 results
|
OR2T26A-6PS208
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 163 | 163 | 2304 | 27600 | 576 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | TYP. GATES = 27600 TO 63600 | 10 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | LUCENT TECHNOLOGIES INC | QFP, QFP208,1.2SQ,20 | unknown | 8542.39.00.01 | ||||||||||||
|
OR2T26A-6PS208-DB
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 27600 | 576 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | TYP GATES = 27600 TO 63600 | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | EIAJ, POWER, SQFP-208 | compliant | QFP | 208 | ||||||||||||
|
OR2T26A-6PS208I
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 163 | 163 | 2304 | 27600 | 576 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | TYP. GATES = 27600 TO 63600 | 10 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | LUCENT TECHNOLOGIES INC | QFP, QFP208,1.2SQ,20 | unknown | 8542.39.00.01 | |||||||||||
|
OR2T26A-6PS208I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 163 | 163 | 2304 | 27600 | 576 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | TYP. GATES = 27600 TO 63600 | 10 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 208 | PLASTIC/EPOXY | HFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | SQFP2-208 | unknown | 8542.39.00.01 | |||||
|
OR2T26A-6PS208I-DB
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 27600 | 576 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | TYP GATES = 27600 TO 63600 | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | HFQFP, | compliant | QFP | 208 | |||||||||||
|
OR2T26A6PS208I-DB1
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 27600 | 576 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | MAXIMUM USABLE GATES 63600 | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | FQFP, | compliant | 8542.39.00.01 | QFP | 208 | |||||||||||
|
OR2T26A-6PS208I-DB
LSI Corporation
|
Check for Price | Transferred | 3.3 V | 27600 | 576 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | TYP GATES = 27600 TO 63600 | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | AGERE SYSTEMS INC | FQFP, | unknown | 8542.39.00.01 | QFP | 208 | ||||||||||||||
|
OR2T26A6PS208-DB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 163 | 163 | 2304 | 27600 | 576 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | MAXIMUM USABLE GATES 63600 | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | SQFP2-208 | unknown | 8542.39.00.01 | QFP | 208 | |||||
|
OR2T26A6PS208I-DB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 163 | 163 | 2304 | 27600 | 576 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | MAXIMUM USABLE GATES 63600 | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | SQFP2-208 | unknown | 8542.39.00.01 | QFP | 208 | ||||
|
OR2T26A-6PS208
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 163 | 163 | 2304 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 208 | PLASTIC/EPOXY | HLFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 |