Filter Your Search
1 - 3 of 3 results
|
OR2T26A-6PS240I-DB
LSI Corporation
|
Check for Price | Transferred | 3.3 V | 27600 | 576 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | TYP GATES = 27600 TO 63600 | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | AGERE SYSTEMS INC | QFP | HFQFP, | 240 | unknown | 8542.39.00.01 | |||||||||||||
|
OR2T26A-6PS240I-DB
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 27600 | 576 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | TYP GATES = 27600 TO 63600 | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | EIAJ, POWER, SQFP-240 | 240 | compliant | ||||||||||
|
OR2T26A6PS240I-DB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 184 | 184 | 2304 | 27600 | 576 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | MAXIMUM USABLE GATES 63600 | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 240 | PLASTIC/EPOXY | FQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | SQFP2-240 | 240 | not_compliant | 8542.39.00.01 |