Filter Your Search
1 - 2 of 2 results
|
OR4E4-2BA352
LSI Corporation
|
Check for Price | No | Transferred | 3 V | 262 | 262 | 10368 | 400000 | 1296 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1296 CLBS, 400000 GATES | MAXIMUM USABLE GATES 720000 | 3.6 V | 2.7 V | S-PBGA-B352 | Not Qualified | e0 | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | AGERE SYSTEMS INC | BGA | BGA, BGA352,26X26,50 | 352 | unknown | 8542.39.00.01 | |||||||
|
OR4E4-2BA352
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.5 V | 380000 | 1296 | 550 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1296 CLBS, 380000 GATES | MAXIMUM USABLE GATES=800000 | 1.6 V | 1.4 V | S-PBGA-B352 | Not Qualified | 1 | 85 °C | -40 °C | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | LATTICE SEMICONDUCTOR CORP | BGA | PLASTIC, BGA-352 | 256 | unknown | 8542.39.00.01 |