Filter Your Search
1 - 2 of 2 results
|
OZ-SS-112LM1,200
TE Connectivity
|
Check for Price | Yes | Obsolete | 540 mW | 270 Ω | 16 A | 240 V | 24 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 45 mA | 9 V | 600 mV | 12 V | 16A@120VAC | 16A@110VDC | 1 GΩ | 20 ms | 8 ms | CSA; TUV; UL | 50 °C | 70 °C | AC/DC | SILVER TIN ALLOY | PANEL MOUNT | BOX | 1 FORM A | FLUX FREE SEALED | NO | SOLDER/QUICK CONNECT | 12.8 mm | 20.6 mm | 29.21 mm | 29.2mm x 12.8mm x 20.6mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||
|
OZ-SS-112LM1.200
TE Connectivity
|
Check for Price | Active | 540 mW | 270 Ω | 16 A | 240 V | 110 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 9 V | 600 mV | 12 V | 16A@240VAC | 16A@110VDC | 20 ms | 8 ms | CSA; TUV; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.8 mm | 20.6 mm | 29.2 mm | 29.2mm x 12.8mm x 20.6mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.75 |