Filter Your Search
1 - 6 of 6 results
|
OZF-SH-109DM,000
TE Connectivity
|
Check for Price | Active | 720 mW | 115 Ω | 20 A | 120 V | 110 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 78 mA | 6.3 V | 450 mV | 9 V | 20A@120VAC | 16A@110VDC | 15 ms | 8 ms | CSA; TUV; UL | -30 °C | 55 °C | AC/DC | THROUGH HOLE-STRAIGHT | PLASTIC SEALED | NO | SOLDER/QUICK CONNECT | 12.6 mm | 24 mm | 29 mm | 29mm x 12.6mm x 24mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.75 | ||
|
OZF-SH-109D,000
TE Connectivity
|
Check for Price | Active | 720 mW | 115 Ω | 20 A | 120 V | 110 V | 16 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 78 mA | 6.3 V | 450 mV | 9 V | 20A@120VAC | 16A@110VDC | 15 ms | 8 ms | CSA; TUV; UL | -30 °C | 55 °C | AC/DC | THROUGH HOLE-STRAIGHT | PLASTIC SEALED | NO | SOLDER/QUICK CONNECT | 12.6 mm | 24 mm | 29 mm | 29mm x 12.6mm x 24mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.75 | ||
|
OZF-SH-109DM1.000
TE Connectivity
|
Check for Price | Active | 720 mW | 115 Ω | 16 A | 240 V | 110 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 78 mA | 6.3 V | 450 mV | 9 V | 16A@240VAC | 16A@110VDC | 15 ms | 8 ms | CSA; TUV; UL | -30 °C | 55 °C | AC/DC | PANEL MOUNT | NO | QUICK CONNECT | 24 mm | 29 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.75 | |||||
|
OZF-SH-109D.000
TE Connectivity
|
Check for Price | Active | 720 mW | 115 Ω | 16 A | 240 V | 110 V | 16 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 78 mA | 6.3 V | 450 mV | 9 V | 16A@240VAC | 16A@110VDC | 15 ms | 8 ms | CSA; TUV; UL | -30 °C | 55 °C | AC/DC | PANEL MOUNT | NO | QUICK CONNECT | 24 mm | 29 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.75 | |||||
|
OZF-SH-109DMF,000
TE Connectivity
|
Check for Price | Active | 720 mW | 115 Ω | 20 A | 120 V | 110 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 78 mA | 6.3 V | 450 mV | 9 V | 20A@120VAC | 16A@110VDC | 15 ms | 8 ms | CSA; TUV; UL | -30 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | PLASTIC SEALED | NO | SOLDER/QUICK CONNECT | 12.6 mm | 24 mm | 29 mm | 29mm x 12.6mm x 24mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.75 | ||
|
OZF-SH-109DF,000
TE Connectivity
|
Check for Price | Active | 720 mW | 115 Ω | 20 A | 120 V | 110 V | 16 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 78 mA | 6.3 V | 450 mV | 9 V | 20A@120VAC | 16A@110VDC | 15 ms | 8 ms | CSA; TUV; UL | -30 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | PLASTIC SEALED | NO | SOLDER/QUICK CONNECT | 12.6 mm | 24 mm | 29 mm | 29mm x 12.6mm x 24mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.75 |