Filter Your Search
1 - 1 of 1 results
|
P0111MN5AA4
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 500 A | 100 µA | 5 mA | 25 µA | 600 V | 800 mA | SCR | SINGLE | 80 V/us | 800 mV | 8 A | 600 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | DUAL | STMICROELECTRONICS | SMALL OUTLINE, R-PDSO-G4 | 4 | not_compliant | EAR99 | 8541.30.00.80 |