Filter Your Search
1 - 10 of 54,247 results
|
501CHB680GSX
EXXELIA Group
|
Check for Price | Yes | Active | 68 pF | 500 V | 2 % | 1111 | P100 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 2.6 mm | 2.8 mm | 2.8 mm | EXXELIA GROUP | , 1111 | compliant | EAR99 | |||||||
|
601CHB361GCX
EXXELIA Group
|
Check for Price | Yes | Active | 360 pF | 600 V | 2 % | 1111 | P100 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 2.6 mm | 2.8 mm | 2.8 mm | EXXELIA GROUP | , 1111 | compliant | EAR99 | |||||||
|
122CPX621K6LEROHS
Temex Ceramics
|
Check for Price | Yes | Yes | Obsolete | 620 pF | 1.2 kV | 10 % | 2426 | P100 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | CPX(LEADED) | 100ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | 3.8 mm | 6.2 mm | 6.6 mm | TEMEX CERAMICS | , 2426 | compliant | EAR99 | |||||
|
122CPX751F7LEROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 750 pF | 1.2 kV | 1 % | 2426 | P100 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | CPX(LEADED) | 100ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | 3.8 mm | 6.2 mm | 6.6 mm | EXXELIA GROUP | , 2426 | compliant | |||||||
|
252CPX110J7LEROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 11 pF | 2.5 kV | 5 % | 2426 | P100 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | CPX(LEADED) | 100ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | 3.8 mm | 6.2 mm | 6.6 mm | EXXELIA GROUP | , 2426 | compliant | |||||||
|
252CPX150KS6LEROHS
Temex Ceramics
|
Check for Price | Yes | Yes | Obsolete | 15 pF | 2.5 kV | 10 % | 2426 | P100 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | CPX(LEADED) | 100ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.8 mm | 6.2 mm | 6.6 mm | TEMEX CERAMICS | , 2426 | compliant | EAR99 | 8532.24.00.60 | ||
|
362CPX220GC1LEROHS
Temex Ceramics
|
Check for Price | Yes | Yes | Active | 22 pF | 3.6 kV | 2 % | 2426 | P100 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | Tin (Sn) - Copper (Cu) | 3.8 mm | 6.2 mm | 6.6 mm | TEMEX CERAMICS | , 2426 | compliant | EAR99 | |||||
|
362CPX750GS6LEROHS
Temex Ceramics
|
Check for Price | Yes | Yes | Obsolete | 75 pF | 3.6 kV | 2 % | 2426 | P100 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | CPX(LEADED) | 100ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.8 mm | 6.2 mm | 6.6 mm | TEMEX CERAMICS | , 2426 | compliant | EAR99 | |||
|
252CPX101G6LEROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 100 pF | 2.5 kV | 2 % | 2426 | P100 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | CPX(LEADED) | 100ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | 3.8 mm | 6.2 mm | 6.6 mm | EXXELIA GROUP | , 2426 | compliant | |||||||
|
362CPX101GS6LEROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 100 pF | 3.6 kV | 2 % | 2426 | P100 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | CPX(LEADED) | 100ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.8 mm | 6.2 mm | 6.6 mm | EXXELIA GROUP | , 2426 | compliant |