Filter Your Search
1 - 2 of 2 results
|
P1-12121
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 17.79 N | -55 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | IP64 | NO | SCREW | 21.26 mm | 14.27 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | OTTO | ||||
|
P1-12121W
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 17.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | IP64; IP68 | NO | SILVER | SCREW | 21.26 mm | 14.27 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 |