Filter Your Search
1 - 2 of 2 results
|
P101132WM03NQ2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 4 A | 28 V | 10000 Cycle(s) | 1 | SPDT | LATCHED | KEYLOCK SWITCH | LOW PROFILE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | e4 | -30 °C | 65 °C | PANEL MOUNT-THREADED | 90 deg | 2 | NO | Silver (Ag) | SOLDER | 9.91 mm | 22.35 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||
|
P101132WM03NQ2
C&K
|
Check for Price | Yes | Obsolete | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 1 | SPDT | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | LOW PROFILE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | -30 °C | 65 °C | PANEL MOUNT-THREADED | BLACK | COPPER ALLOY | SILVER | MAKE-BEFORE-BREAK | COPPER ALLOY | NYLON | 90 deg | NYLON | 1 | NO | COPPER ALLOY | SOLDER | 0.22 inch | 9.91 mm | 22.35 mm | 0.224 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 |