Filter Your Search
1 - 4 of 4 results
|
P15E-12J
Cosel USA Inc
|
Check for Price | Obsolete | 100 V | 12 V | 264 V | 85 V | 10.8 V | 13.2 V | 1.3 A | 1 | NO | YES | IT ALSO OPERATES WITH 110-370 DC SUPPLY VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.00576 % | 0.833 % | 1 | OVER CURRENT, OVER VOLTAGE | 0.053025 Vrms | HYBRID | 15.6 W | 100 ms | R-XXMA-X | UL, EN, IEC, CSA | 65 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 99.5 mm | COSEL CO LTD | , | unknown | EAR99 | 2017-08-29 | |||
|
P15E-12C
Cosel USA Inc
|
Check for Price | Obsolete | 100 V | 12 V | 264 V | 85 V | 10.8 V | 13.2 V | 1.3 A | 1 | NO | YES | IT ALSO OPERATES WITH 110-370 DC SUPPLY VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.00576 % | 0.833 % | 1 | OVER CURRENT, OVER VOLTAGE | 0.053025 Vrms | HYBRID | 15.6 W | 100 ms | R-XXMA-X | UL, EN, IEC, CSA | 65 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 99.5 mm | COSEL CO LTD | , | unknown | EAR99 | 2017-08-29 | |||
|
P15E-12G
Cosel USA Inc
|
Check for Price | Obsolete | 100 V | 12 V | 264 V | 85 V | 10.8 V | 13.2 V | 1.3 A | 1 | NO | YES | IT ALSO OPERATES WITH 110-370 DC SUPPLY VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.00576 % | 0.833 % | 1 | OVER CURRENT, OVER VOLTAGE | 0.053025 Vrms | HYBRID | 15.6 W | 100 ms | R-XXMA-X | UL, EN, IEC, CSA | 65 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 99.5 mm | COSEL CO LTD | , | unknown | EAR99 | 2017-08-29 | |||
|
P15E-12N
Cosel USA Inc
|
Check for Price | Obsolete | 100 V | 12 V | 264 V | 85 V | 10.8 V | 13.2 V | 1.3 A | 1 | NO | YES | IT ALSO OPERATES WITH 110-370 DC SUPPLY VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.00576 % | 0.833 % | 1 | OVER CURRENT, OVER VOLTAGE | 0.053025 Vrms | HYBRID | 15.6 W | 100 ms | R-XXMA-X | UL, EN, IEC, CSA | 65 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 99.5 mm | 40 mm | COSEL CO LTD | , | unknown | EAR99 | 2017-08-29 |