Filter Your Search
1 - 10 of 486 results
|
P1-72123W
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 17.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64; IP68 | NO | SILVER | SCREW | 17.47 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||||||||||||||||||||||||||||||
|
P1-72626
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | DPDT | MOMENTARY | PUSHBUTTON SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 17.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64 | NO | SILVER | SCREW | 17.47 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||||||||||||||||||||||||||||||
|
P1-72314W
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SP3T | MOMENTARY | PUSHBUTTON SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 13.34 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64; IP68 | NO | SILVER | SCREW | 17.47 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||||||||||||||||||||||||||||||
|
P1727BG-08-SR
onsemi
|
Check for Price | Obsolete | 70 °C | YES | ON SEMICONDUCTOR | unknown | 8542.39.00.01 | SOIC | SOP, | 8 | 1727 | STANDARD | R-PDSO-G8 | 4.9 mm | PLL BASED CLOCK DRIVER | 1 | 8 | 1 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Not Qualified | 1.75 mm | 3.6 V | 3 V | 3.3 V | CMOS | COMMERCIAL | GULL WING | 1.27 mm | DUAL | 3.91 mm | 40 MHz | |||||||||||||||||||||||||
|
P1-72236W
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SPST | LATCHED | PUSHBUTTON SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64; IP68 | NO | SILVER | SCREW | 17.47 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | |||||||||||||||||||||||||||||||
|
P1727AG-08-TT
Pulsecore Semiconductor
|
Check for Price | Transferred | 70 °C | YES | PULSECORE SEMICONDUCTOR | unknown | 4.40 MM, GREEN, TSSOP-8 | 1727 | STANDARD | R-PDSO-G8 | 4.4 mm | PLL BASED CLOCK DRIVER | 1 | 8 | 1 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Not Qualified | 1.1 mm | 3.6 V | 3 V | 3.3 V | CMOS | COMMERCIAL | GULL WING | 650 µm | DUAL | 3 mm | 40 MHz | ||||||||||||||||||||||||||||
|
P1-72518
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SP5T | MOMENTARY | PUSHBUTTON SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 13.34 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64 | NO | SILVER | SCREW | 17.47 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||||||||||||||||||||||||||||||
|
P1-72518W
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SP5T | MOMENTARY | PUSHBUTTON SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 13.34 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64; IP68 | NO | SILVER | SCREW | 17.47 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||||||||||||||||||||||||||||||
|
P1727AG-08-TR
Pulsecore Semiconductor
|
Check for Price | Transferred | 70 °C | YES | PULSECORE SEMICONDUCTOR | unknown | 4.40 MM, GREEN, TSSOP-8 | 1727 | STANDARD | R-PDSO-G8 | 4.4 mm | PLL BASED CLOCK DRIVER | 1 | 8 | 1 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Not Qualified | 1.1 mm | 3.6 V | 3 V | 3.3 V | CMOS | COMMERCIAL | GULL WING | 650 µm | DUAL | 3 mm | 40 MHz | ||||||||||||||||||||||||||||
|
P1-72631
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | DPDT | LATCHED | PUSHBUTTON SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64 | NO | SCREW | 17.47 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 |