Filter Your Search
1 - 1 of 1 results
|
P1750AE-30PGMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16 | 30 MHz | 16 | 16 | 30 MHz | NO | 5 V | MICROPROCESSOR | CMOS | 2.7 MIPS DAIS MIX; TWO PROGRAMMABLE TIMERS; FAST POLYNOMIAL EXPANSION ALGORITHM | NO | FLOATING POINT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.572 mm | 28.56 mm | 28.56 mm | PYRAMID SEMICONDUCTOR CORP | PGA | PGA-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 |