Filter Your Search
1 - 1 of 1 results
|
P1750AE-30QLMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16 | 30 MHz | 16 | 16 | 30 MHz | YES | 5 V | MICROPROCESSOR | CMOS | 2.7 MIPS DAIS MIX; TWO PROGRAMMABLE TIMERS; FAST POLYNOMIAL EXPANSION ALGORITHM | NO | FLOATING POINT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-XQFP-F68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | UNSPECIFIED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.95 mm | 24.26 mm | 24.26 mm | PYRAMID SEMICONDUCTOR CORP | QFP | QFP-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 |