Filter Your Search
1 - 9 of 9 results
|
SMP1812-122KLF
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 510 mΩ | 10 % | YES | 10 kHz | 669 mA | FERRITE | 1812 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 3.5 mm | 4.8 mm | 3.4 mm | GOWANDA ELECTRONICS CORP | 1812 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
MLP1812-122KT
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 670 mΩ | 10 % | YES | 1 kHz | 550 A | FERRITE | 1812 | POWER INDUCTOR | 1 | NO | e0 | MIL-PRF-27 | 130 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 3.51 mm | 4.83 mm | 3.4 mm | GOWANDA ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | |||||
|
MILP1812-122KT
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||||||||||||||||||||||||||||||||
|
MLP1812-122KM
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | e0 | Tin/Lead (Sn63Pb37) | GOWANDA ELECTRONICS CORP | not_compliant | ||||||||||||||||||||||||||||||||
|
MILP1812-122K
API Delevan
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 199 mΩ | 10 % | YES | 1 kHz | 1 A | FERRITE | 1812 | POWER INDUCTOR | 1 | NO | REFERENCE STANDARD: MIL-PRF-27/368 | e0 | 130 °C | -55 °C | Unshielded | 2 | SMT | TR, 7/13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.525 mm | 3.2 mm | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||||
|
SMP1812-122K
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 510 mΩ | 10 % | YES | 10 kHz | 669 mA | FERRITE | 1812 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.5 mm | 4.8 mm | 3.4 mm | GOWANDA ELECTRONICS CORP | CHIP, 1812 | not_compliant | EAR99 | 8504.50.80.00 | ||||||
|
MLP1812-122K
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 670 mΩ | 10 % | YES | 1 kHz | 550 A | FERRITE | 1812 | POWER INDUCTOR | 1 | NO | e0 | 130 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 3.51 mm | 4.83 mm | 3.4 mm | GOWANDA ELECTRONICS CORP | CHIP, 1812 | not_compliant | EAR99 | 8504.50.80.00 | ||||||
|
SP1812-122K
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 88 mΩ | 10 % | YES | 1 kHz | 1.51 A | FERRITE | 1812 | POWER INDUCTOR | 1 | YES | PACKAGING AVAILABLE IN 7 INCH ALSO WITH 650 QUANTITY | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.83 mm | 3.4 mm | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 | API Delevan | |||
|
P1812-122K
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 199 mΩ | 10 % | YES | 1 kHz | 1 A | Ferrite | 1812 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | J BEND | 3.4 mm | 4.83 mm | 3.4 mm | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 | API Delevan |