Filter Your Search
1 - 2 of 2 results
|
P1812R-123K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 670 mΩ | 10 % | YES | 1 kHz | 550 mA | Ferrite | 1812 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | J BEND | 3.4 mm | 4.83 mm | 3.4 mm | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 | API Delevan | |||
|
SP1812R-123K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 340 mΩ | 10 % | YES | 1 kHz | 767 mA | FERRITE | 1812 | POWER INDUCTOR | 1 | YES | PACKAGING AVAILABLE IN 7 INCH ALSO WITH 650 QUANTITY | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.83 mm | 3.4 mm | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 |