Filter Your Search
1 - 10 of 98 results
|
RCH-895NP-270K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 60 mΩ | 10 % | NO | 2.52 MHz | 3.1 A | Ferrite | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 9.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
RCR-875DNP270KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 100 mΩ | 10 % | NO | 1 kHz | 1.4 A | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
CDCH10D48/ANP-270KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 108 mΩ | 10 % | YES | 100 kHz | 1.4 A | CDCH10D48/A | POWER INDUCTOR | 1 | NO | 125 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | SUMIDA CORP | unknown | |||||||||||||||||||||
|
ELESP270KA
Panasonic Electronic Components
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 1.58 Ω | 10 % | NO | 2.52 MHz | 254 mA | 10 MHz | 50 | 2216 | PEAKING COIL | 1 | NO | 80 °C | -20 °C | Disc | 2 | Radial | Tape | DISK PACKAGE | RADIAL | PRINTED WIRING PIN | 500 µm | 3.5 mm | 8.5 mm | 5.6 mm | 4 mm | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | 2216 | ||||||||
|
CMD6NNP-270KC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 160 mΩ | 10 % | YES | 2.52 MHz | 1.2 A | 17 MHz | Ferrite | 54 | 2424 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52 MHZ | Unshielded | 7 | SMT | Tape | RECTANGULAR PACKAGE | DUAL IN-LINE | GULL WING | 6 mm | 6 mm | 6 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 2424 | |||||||||
|
CMD6NNP-270KBB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 130 mΩ | 10 % | YES | 2.52 MHz | 1 A | 17 MHz | Ferrite | 54 | 2424 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52 MHZ | Unshielded | 7 | SMT | Box | RECTANGULAR PACKAGE | DUAL IN-LINE | GULL WING | 6 mm | 6 mm | 6 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 2424 | |||||||||
|
RCH-895NP270KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 60 mΩ | 10 % | NO | 2.52 MHz | 1.3 A | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
CDH53NP270KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 420 mΩ | 10 % | YES | 1 kHz | 720 mA | FERRITE | CDH | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | |||||||||||||||||||||
|
CSLF2520NP-270KC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 3.1 Ω | 10 % | YES | 1 MHz | 13 MHz | FERRITE | 35 | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
CDCH10D68/ANP-270KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 93 mΩ | 10 % | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 |