Filter Your Search
1 - 2 of 2 results
|
P2811A-08SRF
Pulsecore Semiconductor
|
Check for Price | Yes | Obsolete | 40 MHz | 40 MHz | YES | 3.3 V | Spread Spectrum EMI Reduction Clock | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | PULSECORE SEMICONDUCTOR | SOIC-8 | unknown | ||||||||
|
P2811A-08SRF
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 40 MHz | 40 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3/e6 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN/TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | ALLIANCE SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 8 | EAR99 | 8542.39.00.01 |