Filter Your Search
1 - 2 of 2 results
|
P2N2907AZL1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | EUROPEAN PART NUMBER | AMPLIFIER | SILICON | 110 ns | 50 ns | TO-92 | O-PBCY-T3 | e1 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | CASE 29-11 | unknown | EAR99 | ||||||
|
P2N2907AZL1G
onsemi
|
Check for Price | Yes | Obsolete | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | EUROPEAN PART NUMBER | 625 mW | AMPLIFIER | SILICON | 110 ns | 50 ns | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 (TO-226) 5.33mm Body Height | CYLINDRICAL, O-PBCY-T3 | 3 | 29-11 | unknown | EAR99 | onsemi |