Filter Your Search
1 - 10 of 132 results
|
RCH110BNP-330K
Sumida Corporation
|
$0.2875 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 58 mΩ | 10 % | NO | 1 kHz | 3.2 A | POWER INDUCTOR | 1 | NO | Unshielded | 2 | PCB Mount | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 10 mm | 10 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | |||||||||||||||
|
CDH74NP-330KC
Sumida Corporation
|
$0.3196 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 170 mΩ | 10 % | YES | 1 kHz | 1.45 A | FERRITE | 3229 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.2 mm | 8 mm | 7.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | 3229 | ||||||||||
|
RCH895NP-330K
Sumida Corporation
|
$0.3650 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 70 mΩ | 10 % | NO | 2.52 MHz | 2.7 A | Ferrite | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 9.5 mm | 8.3 mm | 8.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | |||||||||
|
RCH855NP-330K
Sumida Corporation
|
$0.3850 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 170 mΩ | 10 % | NO | 2.52 MHz | 670 mA | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 5.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | |||||||||||||||
|
07HCP-330K-50
FASTRON GmBH
|
$0.3980 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 100 mΩ | 10 % | NO | 1 kHz | 1.5 A | FERRITE | DC-DC CONVERTER | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 13 mm | 5 mm | 8.3 mm | 10 mm | FASTRON ELECTRONICS INC | compliant | Fastron | RADIAL LEADED | |||||||||||
|
RCH654NP-330K
Sumida Corporation
|
$0.4125 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 270 mΩ | 10 % | NO | 2.52 MHz | 740 mA | POWER INDUCTOR | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 500 µm | 4 mm | 4 mm | 6 mm | 5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||||||||||||||
|
CDH73NP-330KC
Sumida Corporation
|
$0.4165 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 240 mΩ | 10 % | YES | 1 kHz | 660 mA | FERRITE | 2932 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Unshielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.3 mm | 7.3 mm | 8 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | 2932 | ||||||||||
|
RCH875NP-330K
Sumida Corporation
|
$0.4175 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 130 mΩ | 10 % | NO | 2.52 MHz | 1 A | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | |||||||||||||||
|
05HCP-330K-51
FASTRON GmBH
|
$0.4310 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 172 mΩ | 10 % | NO | 10 kHz | 1.07 A | 10 MHz | FERRITE | DC-DC CONVERTER | 1 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | Radial | TR | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 500 µm | 23 mm | 2.5 mm | 4.8 mm | 7.5 mm | FASTRON ELECTRONICS INC | compliant | Fastron | RADIAL LEADED | ||||||||
|
RCH106NP-330K
Sumida Corporation
|
$0.5000 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 110 mΩ | 10 % | NO | 1 kHz | 2 A | 1 | NO | Unshielded | 4 | PCB Mount | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 10 mm | 6 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida |