Filter Your Search
1 - 10 of 198 results
|
P36101L254
APEM Inc
|
$6.7488 | Yes | Yes | Active | 400 mA | 24 V | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | SCREW DRIVER | .4A@24VDC | e3 | -30 °C | 90 °C | THROUGH HOLE-RIGHT ANGLE | TUBE | WATERPROOF | NO | Matte Tin (Sn) | SOLDER | 3.65 mm | 7.4 mm | 7.4 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | ||||||||||||||||||||||||||||
|
P36101
APEM Inc
|
$10.5431 | Yes | Yes | Active | 400 mA | 24 V | 0.1 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | ARROW SHAPED SLOT | .4A@24VDC | BINARY CODED | 100 MΩ | e3 | -50 °C | 125 °C | THROUGH HOLE-STRAIGHT | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAINLESS STEEL | THERMOPLASTIC | TUBE | 6 | WATERPROOF | NO | Matte Tin (Sn) | SOLDER | 7.4 mm | 3.65 mm | 7.4 mm | 0.138 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | |||||||||||||||||
|
42P36-10-1-10N
Grayhill Inc
|
$317.2455 | Yes | Active | 0.05 mΩ | 10 | SP10T | CIRCULAR | ROTARY SWITCH | ROTARY | 1 GΩ | 3/8-32 | SILVER ALLOY | SILVER ALLOY | 36 deg | BRASS | 0.437 inch | 29.718 mm | 0.437 inch | 0.187 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||
|
42UP36-10-1-02N
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 0.05 mΩ | 10 | 2 | SPDT | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | 1 GΩ | e3 | THROUGH HOLE-RIGHT ANGLE | 3/8-32 | SILVER ALLOY | SILVER ALLOY | 36 deg | NO | Tin (Sn) | BRASS | SOLDER | 0.437 inch | 25.4 mm | 76.33 mm | 0.437 inch | 0.187 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | |||||||||||||||||||
|
42P36-10-1-04N
Grayhill Inc
|
Check for Price | Active | 0.05 mΩ | 4 | SP4T | CIRCULAR | ROTARY SWITCH | ROTARY | 1 GΩ | 3/8-32 | SILVER ALLOY | SILVER ALLOY | 36 deg | BRASS | 0.437 inch | 29.718 mm | 0.437 inch | 0.187 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||
|
08MP36-10-1-10N-C
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 250 mA | 28 V | 10 | 10 | SP10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | THROUGH HOLE-RIGHT ANGLE | 36 deg | NO | Gold (Au) | SOLDER | 12.7 mm | 91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||||||||
|
8SP36-10-1-04S-F
Grayhill Inc
|
Check for Price | Active | 250 mA | 28 V | 25000 Cycle(s) | 0.05 mΩ | 4 | 10P4T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.05A@115VAC | 0.25A@115VAC | 0.25A@28VDC | 250 mA | 115 V | 500VAC V | 1 GΩ | THROUGH HOLE-STRAIGHT | STAINLESS STEEL | 0.25 inch | 1/4-32 | SILVER | GOLD | MAKE-BEFORE-BREAK | BRASS | 36 deg | MELAMINE PHENOLIC | 12 | NO | BRASS | SOLDER | 0.375 inch | 91.9988 mm | 14.2748 mm | 0.312 inch | 0.187 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||
|
42SP36-10-1-04S
Grayhill Inc
|
Check for Price | Active | 0.05 mΩ | 4 | SP4T | CIRCULAR | ROTARY SWITCH | ROTARY | 1 GΩ | 3/8-32 | SILVER ALLOY | SILVER ALLOY | 36 deg | BRASS | 0.437 inch | 29.718 mm | 0.437 inch | 0.187 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||
|
42USP36-10-1-10N-F
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 10 | 10 | SP10T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | e3 | THROUGH HOLE-RIGHT ANGLE | 36 deg | SHAFT AND PANEL SEALED | NO | Tin (Sn) | SOLDER | 25.4 mm | 76.33 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
08MSP36-10-1-02N
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 250 mA | 28 V | 10 | 2 | SPDT | LATCHED | ROTARY SWITCH | SHAFT TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 36 deg | NO | Gold (Au) | SOLDER | 24.38 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 |