Filter Your Search
1 - 10 of 13 results
|
P36SMT103-TR
Hartmann Codier GmbH
|
Check for Price | Yes | Transferred | 400 mA | 42 V | 25000 Cycle(s) | 0.08 mΩ | 1 | 16 | HEXADECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | ARROW SHAPED SLOT | .4A@42VAC | .4A@42VDC | 400 mA | 42 V | 100 MΩ | -50 °C | 125 °C | SURFACE MOUNT-STRAIGHT | GRAY | GOLD | TR | IP67 | WAVE | NO | SOLDER | 7.4 mm | 3.85 mm | 7.4 mm | HARTMANN CODIER GMBH | compliant | EAR99 | 8536.50.90.20 | ||||||||
|
P36SMT103
PTR Messtechnik GmbH & Co KG
|
Check for Price | Yes | Active | 400 mA | 42 V | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | ARROW SHAPED SLOT | .4A@42VDC | -50 °C | 125 °C | SURFACE MOUNT-STRAIGHT | TUBE | IP67; MOISTURE PROOF | NO | SOLDER | 7.4 mm | 3.85 mm | 7.4 mm | PTR HARTMANN GMBH | compliant | ||||||||||||||||||||
|
P36SMT103
APEM Inc
|
Check for Price | Active | 100 mA | 42 V | 0.8 mΩ | 1 | 16 | HEXADECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SCREW DRIVER | 0.1A@42VAC | 0.1A@42VDC | 100 mA | 42 V | 100 MΩ | -50 °C | 125 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE46 | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAINLESS STEEL | THERMOPLASTIC | TUBE | NO | SOLDER | 7.4 mm | 3.85 mm | 7.4 mm | APEM COMPONENTS INC | compliant | ||||||||||
|
P36SMT103
Hartmann Codier GmbH
|
Check for Price | Yes | Transferred | 400 mA | 42 V | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | ARROW SHAPED SLOT | .4A@42VDC | -50 °C | 125 °C | SURFACE MOUNT-STRAIGHT | TUBE | IP67; MOISTURE PROOF | NO | SOLDER | 7.4 mm | 3.85 mm | 7.4 mm | HARTMANN CODIER GMBH | compliant | EAR99 | 8536.50.90.20 | Hartmann Codier GmbH | |||||||||||||||||
|
P36SMT803
APEM Inc
|
Check for Price | Active | 100 mA | 42 V | 0.8 mΩ | 1 | 16 | HEXADECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SLOTTED SPINDLE | 0.1A@42VAC | 0.1A@42VDC | 100 mA | 42 V | 100 MΩ | -50 °C | 125 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE46 | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAINLESS STEEL | THERMOPLASTIC | TUBE | NO | SOLDER | 7.4 mm | 3.85 mm | 7.4 mm | APEM COMPONENTS INC | compliant | ||||||||||
|
P36SMT301
APEM Inc
|
Check for Price | Active | 100 mA | 42 V | 0.8 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SPINDLE | 0.1A@42VAC | 0.1A@42VDC | 100 mA | 42 V | 100 MΩ | -50 °C | 125 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE46 | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAINLESS STEEL | THERMOPLASTIC | TUBE | NO | SOLDER | 7.4 mm | 3.85 mm | 7.4 mm | APEM COMPONENTS INC | compliant | ||||||||||
|
P36SMT801
APEM Inc
|
Check for Price | Active | 100 mA | 42 V | 0.8 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SLOTTED SPINDLE | 0.1A@42VAC | 0.1A@42VDC | 100 mA | 42 V | 100 MΩ | -50 °C | 125 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE46 | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAINLESS STEEL | THERMOPLASTIC | TUBE | NO | SOLDER | 7.4 mm | 3.85 mm | 7.4 mm | APEM COMPONENTS INC | compliant | ||||||||||
|
P36SMT106
APEM Inc
|
Check for Price | Active | 100 mA | 42 V | 0.8 mΩ | 1 | 16 | HEXADECIMAL COMPLEMENT | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SCREW DRIVER | 0.1A@42VAC | 0.1A@42VDC | 100 mA | 42 V | 100 MΩ | -50 °C | 125 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE46 | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAINLESS STEEL | THERMOPLASTIC | TUBE | NO | SOLDER | 7.4 mm | 3.85 mm | 7.4 mm | APEM COMPONENTS INC | compliant | ||||||||||
|
P36SMT303
APEM Inc
|
Check for Price | Active | 100 mA | 42 V | 0.8 mΩ | 1 | 16 | HEXADECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SPINDLE | 0.1A@42VAC | 0.1A@42VDC | 100 mA | 42 V | 100 MΩ | -50 °C | 125 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE46 | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAINLESS STEEL | THERMOPLASTIC | TUBE | NO | SOLDER | 7.4 mm | 3.85 mm | 7.4 mm | APEM COMPONENTS INC | compliant | ||||||||||
|
P36SMT106
PTR Messtechnik GmbH & Co KG
|
Check for Price | Yes | Active | 400 mA | 42 V | 0.08 mΩ | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | ARROW SHAPED SLOT | .4A@42VAC | .4A@42VDC | 400 mA | 42 V | 100 MΩ | -50 °C | 125 °C | SURFACE MOUNT-STRAIGHT | TUBE | IP67 | NO | SOLDER | 7.4 mm | 3.85 mm | 7.4 mm | PTR HARTMANN GMBH | compliant |