Filter Your Search
1 - 10 of 1,226 results
|
P4080NXN7MMC
NXP Semiconductors
|
$214.8885 | Yes | Obsolete | 1.2 GHz | 16 | 32 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B1295 | e1 | 3 | 245 | 30 | 1295 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | compliant | 3A991.A.1 | 8542.31.00.01 | NXP | |||||
|
P4080NSE7MMC
NXP Semiconductors
|
$276.7922 | Yes | Obsolete | 1.2 GHz | 16 | 32 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B1295 | e1 | 3 | 245 | 30 | 1295 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | compliant | 5A002.A.1 | 8542.31.00.01 | ||||||
|
P4080NSN7MMC
NXP Semiconductors
|
$364.1143 | Yes | Obsolete | 1.2 GHz | 16 | 32 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B1295 | e1 | 3 | 245 | 30 | 1295 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | BGA, | compliant | 3A991.A.1 | 8542.31.00.01 | ||||||
|
P4080NSN7PNAC
NXP Semiconductors
|
$409.3660 | Yes | Obsolete | 1.5 GHz | 16 | 32 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B1295 | e1 | 3 | 245 | 30 | 1295 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | compliant | 3A991.A.1 | 8542.31.00.01 | ||||||
|
P4080NSN7PNC
NXP Semiconductors
|
$409.3660 | Yes | Obsolete | 1.5 GHz | 16 | 32 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B1295 | e1 | 3 | 245 | 30 | 1295 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | compliant | 3A991.A.1 | 8542.31.00.01 | ||||||
|
P4080NSE7PNC
NXP Semiconductors
|
$422.0315 | Yes | Obsolete | 1.5 GHz | 16 | 32 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B1295 | e1 | 3 | 245 | 30 | 1295 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | compliant | 5A002.A.1 | 8542.31.00.01 | ||||||
|
P4080NXE7MMC
NXP Semiconductors
|
$463.1244 | Yes | Obsolete | 1.2 GHz | 16 | 32 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B1295 | e1 | 3 | 245 | 30 | 1295 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||||
|
P4080NXE7PNAC
NXP Semiconductors
|
$485.3353 | Yes | Obsolete | 1.5 GHz | 16 | 32 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B1295 | e1 | 3 | 245 | 30 | 1295 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | compliant | 5A002.A.1 | 8542.31.00.01 | ||||||
|
P4080NSN1PNB
Freescale Semiconductor
|
$564.5367 | No | Yes | Transferred | 1.5 GHz | 16 | 32 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B1295 | 3 | 245 | 30 | 1295 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | FREESCALE SEMICONDUCTOR INC | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | not_compliant | 3A991.A.1 | 8542.31.00.01 | BGA | 1295 | ||||
|
P4080NSE7PNAC
NXP Semiconductors
|
$583.2651 | Yes | Obsolete | 1.5 GHz | 16 | 32 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B1295 | e1 | 3 | 245 | 30 | 1295 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | compliant | 5A002.A.1 | 8542.31.00.01 |