Filter Your Search
1 - 10 of 354,198 results
|
GRM2196R2A6R3BD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 6.3 pF | 100 V | 1.59 % | 0805 | R2H | 1.59 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
GRM0336R1E5R9CD01W
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5.9 pF | 25 V | 4.24 % | 0201 | R2H | 4.24 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||||
|
GRM3166R1H2R6BD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.6 pF | 50 V | 3.85 % | 1206 | R2H | 3.85 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | unknown | EAR99 | 8532.24.00.20 | |||||
|
GRM3196R2A301JD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 300 pF | 100 V | 5 % | 1206 | R2H | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||
|
GRM21B6R1H681JD01K
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 680 pF | 50 V | 5 % | 0805 | R2H | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||
|
GRM1556R1H100FD01W
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 50 V | 1 % | 0402 | R2H | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||
|
CL05R101GACP
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 100 pF | 25 V | 2 % | 0402 | R2H | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL05(P-T,25V) | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Cassette | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | , 0402 | compliant | EAR99 | |||||||||||
|
CL05R270JAEP
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 27 pF | 25 V | 5 % | 0402 | R2H | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL05(P-T,25V) | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Cassette | Tin (Sn) | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | , 0402 | compliant | EAR99 | |||||||||
|
CL05R390JABF
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 39 pF | 25 V | 5 % | 0402 | R2H | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL05(P-T,25V) | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | , 0402 | compliant | EAR99 | |||||||||||
|
CL05R470KAND
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 47 pF | 25 V | 10 % | 0402 | R2H | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL05(P-T,25V) | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | , 0402 | compliant | EAR99 |