Filter Your Search
1 - 1 of 1 results
|
P5-416323
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SPST | ALTERNATE | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | ORANGE, WATERPRF BLK BEZ, MIL. | 5A@115VAC | 3A@115VAC | 10A@115VAC | 10A@28VDC | 10 A | ON-OFF | 115 V | 1050VAC V | 17.79 N | PANEL MOUNT-THREADED | NYLON | 4.572 mm | 15/32-32 | GOLD | SNAP ACTION | ALUMINUM ALLOY | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP68 | NO | SOLDER | 0.25 inch | 22.33 mm | 14.27 mm | 0.34 inch | 0.156 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 |