Filter Your Search
1 - 3 of 3 results
![]() |
P51XAG13KFA
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 30 MHz | 16 | 20 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY | NO | NO | NO | NO | MROM | 100 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, LCC-44 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
P51XAG13KFA
Philips Semiconductors
|
Check for Price | No | Transferred | 16 | 30 MHz | 4096 | 512 | XA | YES | CMOS | MROM | 100 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
P51XAG13KFA-T
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 30 MHz | 16 | 20 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY | NO | NO | NO | NO | MROM | 100 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 |