Filter Your Search
1 - 1 of 1 results
![]() |
P5CC081HN
NXP Semiconductors
|
Check for Price | Active | YES | 1.8 V | MICROPROCESSOR CIRCUIT | CMOS | ALSO OPERATES AT 3V, 5V SUPPLY | 1.98 V | 1.62 V | OTHER | S-PQCC-N32 | Not Qualified | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | NXP SEMICONDUCTORS | QFN | 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, SOT617-3, HVQFN-32 | 32 | compliant | 8542.31.00.01 |