Filter Your Search
1 - 1 of 1 results
|
P6AU-057R2ELF
PEAK electronics GmbH
|
Check for Price | Contact Manufacturer | NO | 7.2 V | 5 V | 138.8 mA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | 76 % | 5.5 V | 4.5 V | 1.2 % | 10 % | 1 | 1 | 7.416 V | 6.984 V | OUTPUT OVER CURRENT | 0.03535 Vrms | 1 W | NO | R-PSIP-T4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SIP | SIP4(UNSPEC) | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 11.68 mm | 10.65 mm | 6 mm | PEAK ELECTRONICS GMBH | , | unknown | EAR99 |