Parametric results for: P6KE10A_ R2 _10001 under Ceramic Capacitors

Filter Your Search

1 - 10 of 354,198 results

|
-
-
-
-
-
-
-
-
Temperature Characteristics Code: R2H
Select parts from the table below to compare.
Compare
Compare
GRM2196R2A7R1CD01J
Murata Manufacturing Co Ltd
Check for Price Obsolete 7.1 pF 100 V 3.52 % 0805 R2H 3.52 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220+/-60ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 850 µm 2 mm 1.25 mm MURATA MANUFACTURING CO LTD , 0805 unknown EAR99 8532.24.00.20
GRM1556R1H130JZ01W
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 13 pF 50 V 5 % 0402 R2H 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220+/-60ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD , 0402 compliant EAR99 8532.24.00.20
CL31R120KDAL
Samsung Electro-Mechanics
Check for Price Yes Obsolete 12 pF 200 V 10 % 1206 R2H 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 13 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 3.2 mm 1.6 mm SAMSUNG ELECTRO-MECHANICS , 1206 compliant EAR99
CL31R431GGEC
Samsung Electro-Mechanics
Check for Price Yes Obsolete 430 pF 500 V 2 % 1206 R2H 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Tin (Sn) WRAPAROUND 3.2 mm 1.6 mm SAMSUNG ELECTRO-MECHANICS , 1206 compliant EAR99
CL31R471JGDB
Samsung Electro-Mechanics
Check for Price Yes Obsolete 470 pF 500 V 5 % 1206 R2H 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Bulk YES Tin (Sn) WRAPAROUND 3.2 mm 1.6 mm SAMSUNG ELECTRO-MECHANICS , 1206 compliant EAR99
CL31R910KGBD
Samsung Electro-Mechanics
Check for Price Yes Obsolete 91 pF 500 V 10 % 1206 R2H 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, Paper, 13 Inch YES WRAPAROUND 3.2 mm 1.6 mm SAMSUNG ELECTRO-MECHANICS , 1206 compliant EAR99
CL31RR56BGAC
Samsung Electro-Mechanics
Check for Price Yes Obsolete 0.56 pF 500 V 17.8571 % 1206 R2H 17.8571 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 3.2 mm 1.6 mm SAMSUNG ELECTRO-MECHANICS , 1206 compliant EAR99
CL31R102KBCE
Samsung Electro-Mechanics
Check for Price Yes Obsolete 1 nF 50 V 10 % 1206 R2H 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES WRAPAROUND 3.2 mm 1.6 mm SAMSUNG ELECTRO-MECHANICS , 1206 compliant EAR99
CL31R121JBAC
Samsung Electro-Mechanics
Check for Price Yes Obsolete 120 pF 50 V 5 % 1206 R2H 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 3.2 mm 1.6 mm SAMSUNG ELECTRO-MECHANICS , 1206 compliant EAR99
CL31R1R3BBEE
Samsung Electro-Mechanics
Check for Price Yes Obsolete 1.3 pF 50 V 7.6923 % 1206 R2H 7.6923 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Tin (Sn) WRAPAROUND 3.2 mm 1.6 mm SAMSUNG ELECTRO-MECHANICS , 1206 compliant EAR99