Filter Your Search
1 - 2 of 2 results
|
P6KE9.1CAB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 13.4 V | 5 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.55 V | 600 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||
|
P6KE91CAB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 125 V | 5 W | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 95.5 V | 600 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 |