Parametric results for: P6KE91CA _AY _10001 under Transient Suppressors

Filter Your Search

1 - 10 of 644 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p6ke91ca
Select parts from the table below to compare.
Compare
Compare
P6KE9.1CA
Littelfuse Inc
$0.0832 No No Active 13.4 V 5 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE 9.55 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL SEMITRON DO-15 2 unknown EAR99 8541.10.00.50 LITTELFUSE
P6KE91CA
Diotec Semiconductor AG
$0.0973 Yes Active 5 W 91 V SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 77.8 V 1 AVALANCHE 95.5 V 600 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 2 not_compliant EAR99 8541.10.00.50 DO-15, 2 PIN
P6KE9.1CA
Diotec Semiconductor AG
$0.1142 Yes Active 5 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.7 V 1 AVALANCHE 9.55 V 600 W Not Qualified O-PALF-W2 e3 DO-204AC 1 175 °C -50 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 2 compliant EAR99 8541.10.00.50 DO-15, 2 PIN
P6KE91CA
Littelfuse Inc
$0.2344 No No Active 125 V 5 W 91 V SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 77.8 V 1 AVALANCHE 95.5 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL SEMITRON DO-15 2 unknown EAR99 8541.10.00.50 LITTELFUSE
P6KE91CA-E3/73
Vishay Intertechnologies
$0.2958 Yes Active 125 V 5 W 91 V SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 300 V 1 AVALANCHE 95.5 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant PLASTIC, DO-15, 2 PIN
P6KE9.1CA-E3/54
Vishay Intertechnologies
$0.3265 Yes Active 13.4 V 5 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.55 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay
P6KE91CA-E3/54
Vishay Intertechnologies
$0.3503 Yes Active 125 V 5 W 91 V SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 77.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 95.5 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC unknown Vishay
P6KE9.1CA
Taiwan Semiconductor
$0.3651 Yes Active 13.4 V 5 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE 9.55 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50 Taiwan Semiconductor
P6KE9.1CAHE3/54
Vishay Intertechnologies
$0.3709 Yes Active 13.4 V 5 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 9.55 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC unknown Vishay
P6KE91CAHE3/54
Vishay Intertechnologies
$0.3709 Yes Active 125 V 5 W 91 V SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 77.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 95.5 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC unknown