Filter Your Search
1 - 1 of 1 results
|
P7871115
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SPST | MOMENTARY | MINIATURE SWITCH | PUSHBUTTON | WATERPROOF, SILVER BEZEL | 3A@115VAC | 5A@115VAC | 5A@28VDC | 5 A | OFF-(ON) | 115 V | 1050VAC V | 9.79 N | -55 °C | 85 °C | PANEL MOUNT | GREEN | DOUBLE BREAK | ALUMINUM ALLOY | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 8 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 |