Filter Your Search
1 - 10 of 18 results
|
TMP8049PI-6
Toshiba America Electronic Components
|
Check for Price | No | Active | 8 | 6 MHz | 2048 | 128 | 8048 | 27 | NO | 5 V | MOS | NO | NO | NO | NO | MROM | 170 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 51.3 mm | TOSHIBA CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
P8049
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 11 MHz | 2048 | 128 | 8048 | 11 MHz | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | unknown | 8542.31.00.01 | DIP, DIP40,.6 | |||||||||||||||||||||
|
TMP8049P
Toshiba America Electronic Components
|
Check for Price | No | Active | 8 | 11 MHz | 2048 | 128 | 8048 | 27 | NO | 5 V | MOS | NO | NO | NO | NO | MROM | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 51.3 mm | TOSHIBA CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
LP8049AH
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 3.67 MHz | 2048 | 128 | 128 | 8048 | 8 | 12 | 11 MHz | 24 | 1 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | NO | MROM | 100 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | compliant | 8542.31.00.01 | PLASTIC, DIP-40 | DIP | 40 | |||||
|
TP8049H
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 11 MHz | 2048 | 128 | 8048 | 11 MHz | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 145 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | unknown | 8542.31.00.01 | DIP, DIP40,.6 | ||||||||||||||||||||
|
TMP8049N-6
Toshiba America Electronic Components
|
Check for Price | No | Active | 8 | 6 MHz | 2048 | 128 | 8048 | 27 | NO | 5 V | MOS | NO | NO | NO | NO | MROM | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SDIP | SDIP40,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | TOSHIBA CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
TMP8049AT
Toshiba America Electronic Components
|
Check for Price | No | Active | 8 | 11 MHz | 2048 | 128 | 8048 | 27 | YES | 5 V | MOS | NO | NO | NO | NO | MROM | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TOSHIBA CORP | unknown | 8542.31.00.01 | QCCJ, LDCC44,.7SQ | ||||||||||||||||||||||||
|
P8049KB
Intel Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 2048 | 128 | 128 | 8048 | 8 | 12 | 8 MHz | 24 | 1 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | NO | MROM | 110 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | compliant | 8542.31.00.01 | DIP, DIP40,.6 | DIP | 40 | |||||
|
QP8049AH
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 8 | 12 | 24 | NO | MICROCONTROLLER | NMOS | NO | NO | NO | NO | MROM | R-PDIP-T40 | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 | PLASTIC, DIP-40 | ||||||||||||||||||||||||||||||
|
P8049AH
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 8 | 12 | 24 | NO | MICROCONTROLLER | NMOS | NO | NO | NO | NO | MROM | R-PDIP-T40 | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 | PLASTIC, DIP-40 |