Filter Your Search
1 - 10 of 253 results
|
P80C31-30
Temic Semiconductors
|
Check for Price | No | Obsolete | 8 | 30 MHz | 0 | 128 | 8051 | 30 MHz | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 39.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||
|
QP80C31-S:D
Matra MHS
|
Check for Price | Obsolete | 8 | 20 MHz | 0 | 8 | 16 | 20 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MATRA MHS | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||
|
LP80C31-L:D
Matra MHS
|
Check for Price | Obsolete | 8 | 6 MHz | 0 | 8 | 16 | 6 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 10 mA | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MATRA MHS | unknown | 8542.31.00.01 | , | ||||||||||||||||||||||||||
|
IP80C31BH-1
AMD
|
Check for Price | No | Obsolete | 8 | 16 MHz | 128 | 8051 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 25 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | unknown | 8542.31.00.01 | DIP, DIP40,.6 | DIP | 40 | ||||||||||||||||
|
MP80C31-36D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 36 MHz | 8 | 16 | 36 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 46.4 mA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
P80C31SBBB-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 50 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | QFP, | |||||||||||||||||||||||||
|
QP80C31-L:D
Matra MHS
|
Check for Price | Obsolete | 8 | 6 MHz | 0 | 8 | 16 | 6 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 10 mA | 6 V | 2.7 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MATRA MHS | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||
|
TP80C31BH-2
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 0 | 128 | 128 | 8051 | 8 | 16 | 12 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | ROM LESS | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | compliant | 8542.31.00.01 | DIP, DIP40,.6 | DIP | 40 | |||||||
|
P80C31SFAA,518
NXP Semiconductors
|
Check for Price | Active | 8 | 8 | 16 | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | S-PQCC-J44 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | unknown | PLASTIC, MO-047, SOT-187-2, LCC-44 | LCC | 44 | SOT187-2 | ||||||||||||||||||||||||||||||||
|
P80C31S
Temic Semiconductors
|
Check for Price | No | Obsolete | 8 | 20 MHz | 128 | 8051 | NO | 5 V | CMOS | 32 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 |