Filter Your Search
1 - 6 of 6 results
|
P80C32SBBB
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 256 | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 15 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e2 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Silver (Sn/Ag) | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.75 MM PITCH, SOT-307-2, QFP-44 | 44 | unknown | 8542.31.00.01 | NXP | ||
|
P80C32SBBB-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 15 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 8542.31.00.01 | |||||||||||||
|
P80C32SBBB,557
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 256 | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 15 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.75 MM PITCH, SOT-307-2, QFP-44 | 44 | compliant | 8542.31.00.01 | |||||
|
P80C32SBBB-S
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 256 | 8051 | YES | CMOS | 15 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP44,.5SQ,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
P80C32SBBB
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 256 | 8051 | YES | CMOS | 15 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
P80C32SBBB-S
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 15 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.31.00.01 |