Filter Your Search
1 - 6 of 6 results
|
P80C552EBA/08,512
NXP Semiconductors
|
$8.0200 | Obsolete | 8 | 16 MHz | 256 | 8051 | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | LCC | QCCJ, LDCC68,1.0SQ | 68 | SOT188-2 | compliant | 8542.31.00.01 | NXP | |||||
|
P80C552EBA/08/G,51
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 | 16 | 48 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | S-PQCC-J68 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-188-2, LCC-68 | unknown | NXP | ||||||||||||||||||||||||||
|
P80C552EBA
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 256 | 8051 | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 245 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, SOT-188-2, LCC-68 | 68 | unknown | 8542.31.00.01 | NXP | EAR99 | ||||||||
|
P80C552EBA/08,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 262144 | 8051 | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 1 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | NXP SEMICONDUCTORS | LCC | LCC-68 | 68 | SOT188-2 | compliant | 8542.31.00.01 | NXP | ||||||
|
P80C552EBA/08
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 256 | 8051 | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 4 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MO-047AC, SOT-188-2, LCC-68 | 68 | unknown | 8542.31.00.01 | NXP | ||||||
|
P80C552EBA
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 256 | 8051 | YES | 5 V | CMOS | 45 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 245 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 |