Filter Your Search
1 - 6 of 6 results
|
P80C562EBA
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 256 | 8051 | YES | 5 V | CMOS | 40 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 245 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
P80C562EBA
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 256 | 8051 | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 245 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | QCCJ, LDCC68,1.0SQ | compliant | 8542.31.00.01 | LCC | 68 | |||||
|
P80C562EBA/02,112
NXP Semiconductors
|
Check for Price | Active | 8 | 8 | 16 | 48 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | S-PQCC-J68 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-68 | unknown | LCC | 68 | SOT188-2 | ||||||||||||||||||||
|
P80C562EBA-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | QFN | 68 | |||||||||||
|
P80C562EBA/02,518
NXP Semiconductors
|
Check for Price | Active | 8 | 8 | 16 | 48 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | S-PQCC-J68 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-68 | unknown | LCC | 68 | SOT188-2 | ||||||||||||||||||||
|
P80C562EBA/02,512
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 | 16 | 48 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | S-PQCC-J68 | 3 | 245 | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-68 | unknown | LCC | 68 | SOT188-2 |