Filter Your Search
1 - 3 of 3 results
|
P80CE598FFB/00
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 3.3 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 14 X 20 X 2.70 MM, PLASTIC, QFP-80 | 80 | unknown | 8542.31.00.01 | |||||||
|
P80CE598FFB/00,557
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 512 | 8051 | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 3 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.3 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 14 X 20 MM, 2.70 MM HEIGHT, PLASTIC, SOT318-1, QFP-80 | 80 | compliant | 8542.31.00.01 | SOT318-2 | |||||
|
P80CE598FFB/00,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 512 | 8051 | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 3 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.3 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 14 X 20 X 2.70 MM, PLASTIC, SOT318-1, QFP-80 | 80 | compliant | 8542.31.00.01 | SOT318-2 |