Filter Your Search
1 - 10 of 10 results
|
QP8253-5
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 8 | 32 kHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | NMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
P8253-5TB
AMD
|
Check for Price | No | Obsolete | 16 | 8 | 32 kHz | 3 | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | e0 | Tin/Lead (Sn/Pb) | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
P8253-5
AMD
|
Check for Price | No | Obsolete | 16 | 8085A; 8080A | 8 | 32 kHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | NMOS | PARALLEL, DIRECT ADDRESS | 140 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 31.877 mm | ADVANCED MICRO DEVICES INC | PLASTIC, DIP-24 | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | ||||||
|
P8253-5
Intel Corporation
|
Check for Price | No | Obsolete | 16 | MCS-85 | 8 | 32 kHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | NMOS | PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 140 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTEL CORP | PLASTIC, DIP-24 | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | |||||||||
|
LP8253-5
Intel Corporation
|
Check for Price | Active | 16 | MCS-85 | 8 | 32 kHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | NMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTEL CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 24 | ||||||||||||||||
|
P8253-5
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 8 | 32 kHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | NMOS | PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
P8253-5B
AMD
|
Check for Price | No | Obsolete | 16 | 8085A; 8080A | 8 | 32 kHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | NMOS | PARALLEL, DIRECT ADDRESS | 140 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 31.877 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | ||||||
|
TP8253-5
Intel Corporation
|
Check for Price | Obsolete | 16 | MCS-85 | 8 | 3 | NO | 5 V | TIMER, PROGRAMMABLE | NMOS | PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTEL CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | |||||||||||||||
|
QP8253-5
Intel Corporation
|
Check for Price | No | Obsolete | 16 | MCS-85 | 8 | 3 | NO | 5 V | TIMER, PROGRAMMABLE | NMOS | PARALLEL, DIRECT ADDRESS | 140 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTEL CORP | PLASTIC, DIP-24 | compliant | EAR99 | 8542.39.00.01 | DIP | 24 | |||||||||||
|
P8253-5T
AMD
|
Check for Price | No | Obsolete | 16 | 8 | 32 kHz | 3 | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | e0 | Tin/Lead (Sn/Pb) | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.39.00.01 |