Filter Your Search
1 - 10 of 11 results
|
TP8279
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | MOS | 120 mA | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||||||||||||
|
P8279
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 120 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP-40 | unknown | 8542.31.00.01 | DIP | 40 | Intel | |||||
|
TMP8279P-5
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 15.24 mm | 50.7 mm | TOSHIBA CORP | 0.600 INCH, PLASTIC, DIP-40 | unknown | 8542.31.00.01 | DIP | 40 | Toshiba | |||||
|
QP8279-5
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | MOS | 120 mA | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||||||||||||||
|
LP8279
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | MOS | 120 mA | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | |||||||||||||
|
QP8279
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | MOS | 120 mA | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP-40 | compliant | 8542.31.00.01 | ||||||||||||||
|
P8279
Rochester Electronics LLC
|
Check for Price | No | Active | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | ROCHESTER ELECTRONICS LLC | DIP-40 | unknown | 8542.31.00.01 | |||||||||||
|
LP8279-5
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | MOS | 120 mA | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | |||||||||||||
|
P8279-5
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP-40 | unknown | 8542.31.00.01 | DIP | 40 | ||||||
|
P8279-5
Rochester Electronics LLC
|
Check for Price | No | Active | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | ROCHESTER ELECTRONICS LLC | DIP-40 | unknown | 8542.31.00.01 |