Filter Your Search
1 - 10 of 12 results
|
P82B96TD,112
NXP Semiconductors
|
$2.2873 | Yes | Active | 5 V | BUS BUFFERS | BIPOLAR | 2 | 15 V | 2 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SOT-96-1, MS-012, SOP-8 | 8 | SOT96-1 | compliant | 8542.39.00.01 | NXP | |||||
|
P82B96TD/S900,118
NXP Semiconductors
|
$2.5034 | Yes | Active | 5 V | BUS BUFFERS | BIPOLAR | 2 | 15 V | 2 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | SOP-8 | 8 | SOT96-1 | compliant | NXP | ||||||
|
P82B96TD,118
NXP Semiconductors
|
$3.1095 | Yes | Active | 5 V | BUS BUFFERS | BIPOLAR | 2 | 15 V | 2 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | SOP-8 | 8 | SOT96-1 | compliant | 8542.39.00.01 | NXP | EAR99 | ||||
|
P82B96TD/G,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | BUS BUFFERS | BIPOLAR | 2 | 15 V | 2 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP8,.25 | 8 | SOT96-1 | unknown | 8542.39.00.01 | |||||||||
|
P82B96TD/S410,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | BUS BUFFERS | BIPOLAR | 2 | 15 V | 2 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, SOT-96-1, MS-012, SOP-8 | compliant | 8542.39.00.01 | ||||||||||||
|
P82B96TD-T
NXP Semiconductors
|
Check for Price | No | Yes | Obsolete | 5 V | BUS BUFFERS | BIPOLAR | 2 | 15 V | 2 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, SOT-96-1, MS-012, SOP-8 | unknown | 8542.39.00.01 | ||||||||
|
P82B96TD/S410
Philips Semiconductors
|
Check for Price | Yes | Transferred | BIPOLAR | 2.5 mA | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
P82B96TD
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 5 V | BUS BUFFERS | BIPOLAR | 2 | 15 V | 2 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SOT-96-1, MS-012, SOP-8 | 8 | compliant | 8542.39.00.01 | NXP | |||||
|
P82B96TD/S410
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | BUS BUFFERS | BIPOLAR | 2 | 15 V | 2 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | ||||||
|
P82B96TD/S911,118
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | BUS BUFFERS | BIPOLAR | 2 | 15 V | 2 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SOT-96-1, MS-012, SO-8 | 8 | unknown | 8542.39.00.01 |