Filter Your Search
1 - 8 of 8 results
|
LP82C54-2
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 8 | 32 kHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
P82C54-2
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 10MHZ 8086/88; 10MHZ 80186/188 | 8 | 32 kHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | 6 PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-24 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
LP82C54-2
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 8MHZ 8086/88; 8MHZ 80186/188 | 8 | 10 kHz | 8 MHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTEL CORP | DIP-24 | compliant | EAR99 | 8542.39.00.01 | DIP | 24 | |||||
|
P82C54-2
AMD
|
Check for Price | No | Obsolete | 16 | 10MHZ 8086/88; 10MHZ 80186/188 | 8 | 10 MHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | 6 PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | ADVANCED MICRO DEVICES INC | DIP-24 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
TP82C54-2
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 8MHZ 8086/88; 8MHZ 80186/188 | 8 | 10 kHz | 8 MHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | 6 PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTEL CORP | DIP-24 | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | ||||
|
P82C54-2
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 10MHZ 8086/88; 10MHZ 80186/188 | 8 | 10 MHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | 6 PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTEL CORP | DIP-24 | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | ||||||
|
TP82C54-2
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 8 | 32 kHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | 6 PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
QP82C54-2
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 8MHZ 8086/88; 8MHZ 80186/188 | 8 | 10 kHz | 8 MHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTEL CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 24 |